
LTC6930HMS8-4.19#TRPBF | |
|---|---|
DigiKey Part Number  | LTC6930HMS8-4.19#TRPBF-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LTC6930HMS8-4.19#TRPBF  | 
Description  | IC OSC SILICON 4.194304MHZ 8MSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Oscillator, Silicon IC 4.194304MHz 8-MSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC6930HMS8-4.19#TRPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Oscillator, Silicon  | |
Count  | -  | |
Frequency  | 4.194304MHz  | |
Voltage - Supply  | 1.7V ~ 5.5V  | |
Current - Supply  | 490 µA  | |
Operating Temperature  | -40°C ~ 125°C  | |
Package / Case  | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 8-MSOP  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $24.00867 | $60,021.67 | 

