LTC6930CDCB-8.00#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 491
Unit Price: $29.23000
Datasheet
8 DFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6930CDCB-8.00#TRPBF

DigiKey Part Number
LTC6930CDCB-8.00#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6930CDCB-8.00#TRPBF
Description
IC OSC SILICON 8MHZ 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 8MHz 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6930CDCB-8.00#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
8MHz
Voltage - Supply
1.7V ~ 5.5V
Current - Supply
926 µA
Operating Temperature
0°C ~ 70°C
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$18.17820$45,445.50
Manufacturers Standard Package