


LTC6908HS6-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6908HS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6908HS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6908HS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908HS6-2#TRMPBF |
Description | IC OSC SILICON 10MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908HS6-2#TRMPBF Models |
Category | Current - Supply 1.25 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 50kHz ~ 10MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6908HS6-1#TRMPBF | Analog Devices Inc. | 2,375 | 505-LTC6908HS6-1#TRMPBFCT-ND | $8.47000 | Parametric Equivalent |
| LTC6908HS6-1#TRPBF | Analog Devices Inc. | 3,928 | 505-LTC6908HS6-1#TRPBFCT-ND | $8.47000 | Parametric Equivalent |
| LTC6908HS6-1#WTRMPBF | Analog Devices Inc. | 155 | 161-LTC6908HS6-1#WTRMPBFCT-ND | $7.77000 | Parametric Equivalent |
| LTC6908HS6-2#WTRMPBF | Analog Devices Inc. | 371 | 161-LTC6908HS6-2#WTRMPBFCT-ND | $7.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.64000 | $69.64 |
| 10 | $53.94900 | $539.49 |
| 25 | $50.02280 | $1,250.57 |
| 100 | $45.70830 | $4,570.83 |
| 250 | $43.77456 | $10,943.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $42.41176 | $21,205.88 |
| 1,000 | $41.39155 | $41,391.55 |
| 1,500 | $40.88059 | $61,320.88 |










