Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6
TSOT-23-6

LTC6908HS6-1#TRPBF

DigiKey Part Number
505-LTC6908HS6-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6908HS6-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC6908HS6-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6908HS6-1#TRPBF
Description
IC OSC SILICON 10MHZ SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6908HS6-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.25 mA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SOT-23-6 Thin, TSOT-23-6
Part Status
Active
Supplier Device Package
TSOT-23-6
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
50kHz ~ 10MHz
Base Product Number
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,928
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$69.64000$69.64
10$53.94900$539.49
25$50.02280$1,250.57
100$45.70830$4,570.83
250$43.77456$10,943.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$40.31436$100,785.90
Manufacturers Standard Package