LTC6905MPS5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 440
Unit Price: $103.13000
Datasheet
5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6905MPS5#TRPBF

DigiKey Part Number
LTC6905MPS5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6905MPS5#TRPBF
Description
IC OSC SILICON PROG TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 17MHz ~ 170MHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6905MPS5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
17MHz ~ 170MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
14 mA
Operating Temperature
-55°C ~ 125°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$70.71724$176,793.10
Manufacturers Standard Package