LTC6416CDDB#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: $111.40000
Datasheet
Buffer Amplifier 1 Circuit Differential 10-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6416CDDB#TRPBF

DigiKey Part Number
LTC6416CDDB#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6416CDDB#TRPBF
Description
IC BUFFER 1 CIRCUIT 10DFN
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit Differential 10-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC6416CDDB#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
3400V/µs
-3db Bandwidth
2 GHz
Current - Input Bias
5 µA
Voltage - Input Offset
500 µV
Current - Supply
42mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
3.9 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types