ADC Driver IC Data Acquisition 10-QFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC Driver IC Data Acquisition 10-QFN (3x2)

LTC6409CUDB#TRPBF

DigiKey Part Number
505-LTC6409CUDB#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6409CUDB#TRPBFCT-ND - Cut Tape (CT)
505-LTC6409CUDB#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6409CUDB#TRPBF
Description
IC ADC DRIVER 10QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 10-QFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC6409CUDB#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC Driver
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
10-VFQFN Exposed Pad
Supplier Device Package
10-QFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,489
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$111.40000$111.40
10$87.77300$877.73
25$81.87640$2,046.91
100$77.48600$7,748.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$69.30896$173,272.40
Manufacturers Standard Package