
LTC6259IDC#TRMPBF | |
|---|---|
DigiKey Part Number  | LTC6259IDC#TRMPBFTR-ND - Tape & Reel (TR) LTC6259IDC#TRMPBFCT-ND - Cut Tape (CT) LTC6259IDC#TRMPBFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LTC6259IDC#TRMPBF  | 
Description  | IC OPAMP GP 2 CIRCUIT 8DFN  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC6259IDC#TRMPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Amplifier Type  | ||
Number of Circuits  | 2  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 0.24V/µs  | |
Gain Bandwidth Product  | 1.3 MHz  | |
Current - Input Bias  | 5 nA  | |
Voltage - Input Offset  | 100 µV  | |
Current - Supply  | 20µA (x2 Channels)  | |
Current - Output / Channel  | 10 mA  | |
Voltage - Supply Span (Min)  | 1.8 V  | |
Voltage - Supply Span (Max)  | 5.25 V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-WFDFN Exposed Pad  | |
Supplier Device Package  | 8-DFN (2x2)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $50.91000 | $50.91 | 
| 10 | $33.58000 | $335.80 | 
| 25 | $29.06400 | $726.60 | 
| 100 | $23.95740 | $2,395.74 | 
| 250 | $21.45032 | $5,362.58 | 

