LTC6229IDD#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 1,840
Unit Price: $120.58000
Datasheet

MFR Recommended


Analog Devices Inc.
In Stock: 864
Unit Price: $60.21000
Datasheet
10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6229IDD#PBF

DigiKey Part Number
505-LTC6229IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6229IDD#PBF
Description
IC OPAMP GP 1 CIRCUIT 10DFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
500V/µs
Gain Bandwidth Product
890 MHz
-3db Bandwidth
730 MHz
Current - Input Bias
16 µA
Voltage - Input Offset
20 µV
Current - Supply
16mA
Current - Output / Channel
140 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
11.75 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types