8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6102HDD-1#PBF

DigiKey Part Number
LTC6102HDD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6102HDD-1#PBF
Description
IC CURRENT SENSE 1 CIRCUIT 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6102HDD-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Gain Bandwidth Product
200 kHz
Current - Input Bias
60 pA
Voltage - Input Offset
3 µV
Current - Supply
420µA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
60 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$68.32000$68.32
10$45.87500$458.75
25$40.01720$1,000.43
121$32.65397$3,951.13
363$29.35421$10,655.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.