
LTC5567IUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5567IUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5567IUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC5567IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5567IUF#TRPBF |
Description | IC MIXER 300MHZ-4GHZ DWN 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 300MHz ~ 4GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5567IUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 300MHz ~ 4GHz | |
Number of Mixers | 1 | |
Gain | 1.9dB | |
Noise Figure | 14.6dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 105mA | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.35000 | $139.35 |
| 10 | $121.34100 | $1,213.41 |
| 25 | $115.09040 | $2,877.26 |
| 100 | $106.51330 | $10,651.33 |
| 250 | $101.37980 | $25,344.95 |
| 500 | $97.75922 | $48,879.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $90.14953 | $225,373.82 |










