


LTC5507ES6#TRPBF | |
|---|---|
DigiKey Part Number | LTC5507ES6#TRPBFTR-ND - Tape & Reel (TR) LTC5507ES6#TRPBFCT-ND - Cut Tape (CT) LTC5507ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5507ES6#TRPBF |
Description | IC RF DETECT 100KHZ-1GHZ TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 100kHz ~ 1GHz -34dBm ~ 14dBm SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5507ES6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100kHz ~ 1GHz | |
RF Type | General Purpose | |
Input Range | -34dBm ~ 14dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 550 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.71000 | $40.71 |
| 10 | $35.25300 | $352.53 |
| 25 | $33.34200 | $833.55 |
| 100 | $30.71840 | $3,071.84 |
| 250 | $29.14508 | $7,286.27 |
| 500 | $28.03392 | $14,016.96 |
| 1,000 | $26.98685 | $26,986.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $25.69575 | $64,239.38 |








