
LTC5505-2ES5#TR | |
---|---|
DigiKey Part Number | LTC5505-2ES5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5505-2ES5#TR |
Description | IC RF POWER DETECTOR TSOT23-5 |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, PCS, Wireless Modem 300MHz ~ 3.5GHz -32dBm ~ 12dBm SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5505-2ES5#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Frequency | 300MHz ~ 3.5GHz | |
RF Type | Cellular, PCS, Wireless Modem | |
Input Range | -32dBm ~ 12dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 |