LTC491CS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3,675
Unit Price: $90.96000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 729
Unit Price: $38.53000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 7,022
Unit Price: $37.37000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 398
Unit Price: $49.80000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 6,529
Unit Price: $46.43000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 2,432
Unit Price: $51.94000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 2,864
Unit Price: $50.54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 178
Unit Price: $51.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,460
Unit Price: $49.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $32.95680
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,110
Unit Price: $38.53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,498
Unit Price: $37.37000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 601
Unit Price: $40.34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 538
Unit Price: $39.02000
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC491CS#TR

DigiKey Part Number
LTC491CSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC491CS#TR
Description
IC TXRX RS485 LOW POWER 14-SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC491CS#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types