14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1482CSD+T

DigiKey Part Number
175-MAX1482CSD+TTR-ND - Tape & Reel (TR)
175-MAX1482CSD+TCT-ND - Cut Tape (CT)
175-MAX1482CSD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1482CSD+T
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1482CSD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
75 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,498
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.37000$37.37
10$28.39200$283.92
25$26.14800$653.70
100$23.67280$2,367.28
250$22.49376$5,623.44
500$21.78302$10,891.51
1,000$21.19789$21,197.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$20.58036$51,450.90
Manufacturers Standard Package