


LTC4449IDCB#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC4449IDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4449IDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4449IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4449IDCB#TRMPBF |
Description | IC GATE DRVR HALF-BRIDGE 8DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4449IDCB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 6.5V | |
Logic Voltage - VIL, VIH | 3V, 6.5V | |
Current - Peak Output (Source, Sink) | 3.2A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 42 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.47000 | $46.47 |
10 | $30.51200 | $305.12 |
25 | $26.34080 | $658.52 |
100 | $21.62450 | $2,162.45 |
250 | $19.30832 | $4,827.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.88356 | $8,941.78 |
1,000 | $17.34574 | $17,345.74 |