


LTC4446EMS8E#PBF | |
|---|---|
DigiKey Part Number | LTC4446EMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4446EMS8E#PBF |
Description | IC GATE DRVR HALF-BRIDGE 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4446EMS8E#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 7.2V ~ 13.5V | |
Logic Voltage - VIL, VIH | 1.85V, 3.25V | |
Current - Peak Output (Source, Sink) | 2.5A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 114 V | |
Rise / Fall Time (Typ) | 8ns, 5ns | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.20000 | $41.20 |
| 10 | $31.40200 | $314.02 |
| 50 | $27.47460 | $1,373.73 |
| 100 | $26.25810 | $2,625.81 |
| 250 | $24.97448 | $6,243.62 |
| 500 | $24.20040 | $12,100.20 |
| 1,000 | $23.56346 | $23,563.46 |
| 2,500 | $22.89115 | $57,227.88 |

