


LTC4440ES6-5#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4440ES6-5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4440ES6-5#TRPBFCT-ND - Cut Tape (CT) 505-LTC4440ES6-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4440ES6-5#TRPBF |
Description | IC GATE DRVR HIGH-SIDE TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4440ES6-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1.3V, 1.6V | |
Current - Peak Output (Source, Sink) | 2.4A, 2.4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 80 V | |
Rise / Fall Time (Typ) | 10ns, 7ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.53000 | $59.53 |
10 | $39.61800 | $396.18 |
25 | $34.43040 | $860.76 |
100 | $28.56440 | $2,856.44 |
250 | $25.68432 | $6,421.08 |
500 | $24.32508 | $12,162.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $24.32509 | $60,812.72 |