22 µH Shielded Drum Core, Wirewound Inductor 11 A 14.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 11 A 14.6mOhm Nonstandard
WE-HCB Series bottom
@AskLorandt explains: Rated current of an inductor

74435572200

DigiKey Part Number
732-2177-2-ND - Tape & Reel (TR)
732-2177-1-ND - Cut Tape (CT)
732-2177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74435572200
Description
FIXED IND 22UH 11A 14.6 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 11 A 14.6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74435572200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
14.6mOhm
Q @ Freq
-
Frequency - Self Resonant
10.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1890
Size / Dimension
0.720" L x 0.717" W (18.30mm x 18.20mm)
Height - Seated (Max)
0.362" (9.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,854
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.18000$48.18
10$47.19100$471.91
50$41.76520$2,088.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$38.35820$5,753.73
300$34.88573$10,465.72
Manufacturers Standard Package