



LT3762EFE#PBF | |
|---|---|
DigiKey Part Number | LT3762EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3762EFE#PBF |
Description | IC LED DRIVER CTRLR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3762EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 38.5V | |
Voltage - Output | 60V | |
Current - Output / Channel | - | |
Frequency | 90kHz ~ 1.24MHz | |
Dimming | Analog, PWM | |
Applications | Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.39000 | $75.39 |
| 10 | $58.59500 | $585.95 |
| 50 | $51.86120 | $2,593.06 |
| 100 | $49.77620 | $4,977.62 |
| 250 | $47.57584 | $11,893.96 |
| 500 | $46.24906 | $23,124.53 |
| 1,000 | $45.15749 | $45,157.49 |








