10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4403-2EMS

DigiKey Part Number
LTC4403-2EMS-ND
Manufacturer
Manufacturer Product Number
LTC4403-2EMS
Description
IC RF PWR CNTRL 2.4GHZ DL 10MSOP
Customer Reference
Detailed Description
RF Power Controller IC Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA 300MHz ~ 2.4GHz 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4403-2EMS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
RF Type
Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA
Frequency
300MHz ~ 2.4GHz
Features
Dual Output
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types