


LTC4380HDD-1#PBF | |
|---|---|
DigiKey Part Number | LTC4380HDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380HDD-1#PBF |
Description | IC LOW CUR SURGE STOPPER 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380HDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.30000 | $83.30 |
| 10 | $56.64400 | $566.44 |
| 25 | $49.69520 | $1,242.38 |
| 121 | $40.95364 | $4,955.39 |
| 363 | $38.44700 | $13,956.26 |



