8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4313CMS8-2#PBF

DigiKey Part Number
505-LTC4313CMS8-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4313CMS8-2#PBF
Description
IC ACCELERATOR I2C HOTSWAP 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4313CMS8-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.9V ~ 5.5V
Current - Supply
8.1mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$68.61000$68.61
10$46.07900$460.79
50$36.59420$1,829.71
100$33.56810$3,356.81
250$30.30884$7,577.21
500$29.57456$14,787.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.