
LTC4213ITS8#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC4213ITS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4213ITS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4213ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4213ITS8#TRMPBF |
Description | IC ELECTRONIC CIRC BRKR TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electronic Circuit Breaker TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4213ITS8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Electronic Circuit Breaker | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.12000 | $60.12 |
10 | $40.06100 | $400.61 |
25 | $34.82920 | $870.73 |
100 | $28.91420 | $2,891.42 |
250 | $26.01008 | $6,502.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $24.71122 | $12,355.61 |