LTC4068XEDD-4.2#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 926
Unit Price: $53.93000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 200
Unit Price: $52.37000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $33.51860
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $29.71388
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 253
Unit Price: $53.93000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,500
Unit Price: $29.71388
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 221
Unit Price: $52.37000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $29.71388
Datasheet
Charger IC Lithium Ion 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4068XEDD-4.2#TR

DigiKey Part Number
LTC4068XEDD-4.2#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4068XEDD-4.2#TR
Description
IC CHARGER BATT LI-ON 8-DFN
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4068XEDD-4.2#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
-
Charge Current - Max
950mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types