
LTC4068EDD-4.2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4068EDD-4.2#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4068EDD-4.2#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4068EDD-4.2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | 950mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $29.71388 | $74,284.70 |

