


LTC4067EDE#PBF | |
|---|---|
DigiKey Part Number | LTC4067EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4067EDE#PBF |
Description | IC BATT MFUNC LI-ION 1CELL 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4067EDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.69000 | $45.69 |
| 10 | $30.24400 | $302.44 |
| 91 | $21.91945 | $1,994.67 |
| 182 | $21.21209 | $3,860.60 |



