16 MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MSOP-EP
16-MSOP-EP
Introducing Power by Linear

LTC3851AIMSE#PBF

DigiKey Part Number
LTC3851AIMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3851AIMSE#PBF
Description
IC REG CTRLR BUCK 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3851AIMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 38V
Frequency - Switching
235kHz ~ 750kHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$58.74000$58.74
10$39.10400$391.04
37$32.12676$1,188.69
111$27.82414$3,088.48
259$25.24000$6,537.16
518$23.96552$12,414.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.