505~05-08-1641~GN~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3831IGN#TRPBF

DigiKey Part Number
LTC3831IGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3831IGN#TRPBF
Description
IC REG CTRLR DDR 1OUT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC 1 Output 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3831IGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller, DDR
Voltage - Input
3V ~ 8V
Number of Outputs
1
Voltage - Output
1.27V ~ 4V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$45.17769$112,944.22
Manufacturers Standard Package