LTC3831EGN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 100
Unit Price: $69.79000
Datasheet
505~05-08-1641~GN~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3831EGN

DigiKey Part Number
LTC3831EGN-ND
Manufacturer
Manufacturer Product Number
LTC3831EGN
Description
IC SW REG CONTROLLR SYNC 16-SSOP
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC Output 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3831EGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Applications
Controller, DDR
Voltage - Input
3V ~ 8V
Voltage - Output
1.27V ~ 4V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types