



LTC3803ES6#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3803ES6#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3803ES6#TRPBFCT-ND - Cut Tape (CT) 505-LTC3803ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3803ES6#TRPBF |
Description | IC REG CTRLR FLYBACK TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3803ES6#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.7V ~ 8V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.11000 | $43.11 |
10 | $28.13100 | $281.31 |
25 | $24.23880 | $605.97 |
100 | $19.83200 | $1,983.20 |
250 | $17.66908 | $4,417.27 |
500 | $16.33842 | $8,169.21 |
1,000 | $15.60090 | $15,600.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.60090 | $39,002.25 |