LTC3733CG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $57.50365
Datasheet
36 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3733CG

DigiKey Part Number
LTC3733CG-ND
Manufacturer
Manufacturer Product Number
LTC3733CG
Description
IC CTRLR BUCK AMD 3PHASE 36-SSOP
Customer Reference
Detailed Description
- Controller, AMD Voltage Regulator IC 1 Output 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3733CG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Applications
Controller, AMD
Voltage - Input
4V ~ 36V
Number of Outputs
1
Voltage - Output
0.8V ~ 1.55V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types