36 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3733CG#PBF

DigiKey Part Number
505-LTC3733CG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3733CG#PBF
Description
IC REG CTRLR AMD 1OUT 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, AMD Voltage Regulator IC 1 Output 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3733CG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Controller, AMD
Voltage - Input
4V ~ 36V
Number of Outputs
1
Voltage - Output
0.8V ~ 1.55V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
74$57.50365$4,255.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.