36 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3730CG#TRPBF

DigiKey Part Number
LTC3730CG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3730CG#TRPBF
Description
IC REG CTRLR INTEL 1OUT 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, Intel Mobile VID Voltage Regulator IC 1 Output 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3730CG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller, Intel Mobile VID
Voltage - Input
4V ~ 36V
Number of Outputs
1
Voltage - Output
0.6V ~ 1.75V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$53.78205$107,564.10
Manufacturers Standard Package