LTC3723EGN-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $118.24000
Datasheet
505~05-08-1641~GN~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1641~GN~16

LTC3723EGN-2

DigiKey Part Number
LTC3723EGN-2-ND
Manufacturer
Manufacturer Product Number
LTC3723EGN-2
Description
IC REG CTRLR PUSH-PULL 16SSOP
Customer Reference
Detailed Description
Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3723EGN-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Push-Pull
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
Up to 10V
Frequency - Switching
-
Duty Cycle (Max)
50%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Ramp, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types