
LTC3717EUH-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC3717EUH-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3717EUH-1#PBF |
Description | IC REG CTRLR DDR 1OUT 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR, QDR Voltage Regulator IC 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3717EUH-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, DDR, QDR | |
Voltage - Input | 4V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 2V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.59000 | $90.59 |
10 | $61.91300 | $619.13 |
73 | $47.64425 | $3,478.03 |
146 | $44.14788 | $6,445.59 |
292 | $42.98935 | $12,552.89 |