28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 SSOP
Introducing Power by Linear

LTC3703EG-5#PBF

DigiKey Part Number
LTC3703EG-5#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3703EG-5#PBF
Description
IC REG CTRLR BUCK 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3703EG-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.1V ~ 15V
Frequency - Switching
100kHz ~ 600kHz
Duty Cycle (Max)
93%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$95.58000$95.58
10$65.49900$654.99
47$53.24043$2,502.30
141$47.05773$6,635.14
282$46.08408$12,995.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.