LTC3672BEDC-2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 970
Unit Price: $59.12000
Datasheet
8 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 WDFN
How Smart Healthcare is Changing Lives

LTC3672BEDC-2#TRPBF

DigiKey Part Number
LTC3672BEDC-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3672BEDC-2#TRPBF
Description
IC REG TRIPLE BUCK/LNR SYNC 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 2.25MHz 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3672BEDC-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (2)
Number of Outputs
3
Frequency - Switching
2.25MHz
Voltage/Current - Output 1
1.2V, 400mA
Voltage/Current - Output 2
2.8V, 150mA
Voltage/Current - Output 3
1.8V, 150mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.9V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$24.11981$60,299.53
Manufacturers Standard Package