


LTC3672BEDC-2#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC3672BEDC-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3672BEDC-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3672BEDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3672BEDC-2#TRMPBF |
Description | IC REG TRIPLE BUCK/LNR SYNC 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 2.25MHz 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3672BEDC-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 2.25MHz | |
Voltage/Current - Output 1 | 1.2V, 400mA | |
Voltage/Current - Output 2 | 2.8V, 150mA | |
Voltage/Current - Output 3 | 1.8V, 150mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.12000 | $59.12 |
10 | $39.35500 | $393.55 |
25 | $34.19720 | $854.93 |
100 | $28.36490 | $2,836.49 |
250 | $25.50008 | $6,375.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $24.11982 | $12,059.91 |