20 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 QFN EP
Introducing Power by Linear

LTC3626EUDC#TRPBF

DigiKey Part Number
505-LTC3626EUDC#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3626EUDC#TRPBFCT-ND - Cut Tape (CT)
505-LTC3626EUDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3626EUDC#TRPBF
Description
IC REG BUCK ADJ 2.5A 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.5A 20-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3626EUDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
19.4V
Current - Output
Frequency - Switching
500KHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$89.75000$89.75
10$61.28700$612.87
25$53.86400$1,346.60
100$45.47250$4,547.25
250$42.38912$10,597.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$42.38929$105,973.23
Manufacturers Standard Package