Parametric Equivalent
Parametric Equivalent




LTC3624IMSE-2#PBF | |
|---|---|
DigiKey Part Number | LTC3624IMSE-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3624IMSE-2#PBF |
Description | IC REG BUCK ADJ 2A 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3624IMSE-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.26000 | $85.26 |
| 10 | $58.07200 | $580.72 |
| 37 | $48.41081 | $1,791.20 |
| 111 | $42.45658 | $4,712.68 |
| 259 | $39.67077 | $10,274.73 |










