


LTC3561EDD#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3561EDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3561EDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC3561EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3561EDD#TRPBF |
Description | IC REG BUCK ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3561EDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.625V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.11000 | $71.11 |
10 | $47.87000 | $478.70 |
25 | $41.80720 | $1,045.18 |
100 | $34.94770 | $3,494.77 |
250 | $31.58116 | $7,895.29 |
500 | $30.99652 | $15,498.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $30.99652 | $77,491.30 |