


LTC3554EUD-2#PBF | |
|---|---|
DigiKey Part Number | LTC3554EUD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3554EUD-2#PBF |
Description | IC USB POWER MANAGER 20-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3554EUD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 10µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.55000 | $67.55 |
| 10 | $45.32900 | $453.29 |
| 25 | $39.53600 | $988.40 |
| 121 | $32.25504 | $3,902.86 |
| 363 | $28.96267 | $10,513.45 |


