

LTC3525LESC6-3#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3525LESC6-3#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3525LESC6-3#TRPBFCT-ND - Cut Tape (CT) 505-LTC3525LESC6-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3525LESC6-3#TRPBF |
Description | IC REG BOOST 3V 160MA SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3V 1 Output 160mA 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3525LESC6-3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.22000 | $58.22 |
10 | $38.70700 | $387.07 |
25 | $33.61920 | $840.48 |
100 | $27.86400 | $2,786.40 |
250 | $25.03896 | $6,259.74 |
500 | $23.60662 | $11,803.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $23.60662 | $59,016.55 |