505~05-08-1697~UF~24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1697~UF~24
Introducing Power by Linear

LTC3520EUF#TRPBF

DigiKey Part Number
LTC3520EUF#TRPBFTR-ND - Tape & Reel (TR)
LTC3520EUF#TRPBFCT-ND - Cut Tape (CT)
LTC3520EUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3520EUF#TRPBF
Description
IC REG BUCK BOOST ADJ DL 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 2 Output 600mA, 1A 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3520EUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
100kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,756
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$90.15000$90.15
10$61.59700$615.97
25$54.15280$1,353.82
100$45.73570$4,573.57
250$42.73032$10,682.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$42.73014$106,825.35
Manufacturers Standard Package