


LTC3458LEDE#PBF | |
|---|---|
DigiKey Part Number | LTC3458LEDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3458LEDE#PBF |
Description | IC REG BOOST ADJ 1.4A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2V 1 Output 1.4A (Switch) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3458LEDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.42000 | $85.42 |
| 10 | $66.72600 | $667.26 |
| 91 | $57.20714 | $5,205.85 |
| 182 | $55.24758 | $10,055.06 |
| 273 | $54.26641 | $14,814.73 |
| 546 | $52.82736 | $28,843.74 |
| 1,001 | $51.77902 | $51,830.80 |



