LTC3458L - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC878A

DigiKey Part Number
DC878A-ND
Manufacturer
Manufacturer Product Number
DC878A
Description
EVAL BOARD FOR LTC3458L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3458L - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
900mA
Voltage - Input
2V ~ 5V
Regulator Topology
Boost
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
LTC3458L
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,138.43000$1,138.43
Manufacturers Standard Package