
LTC3450EUD | |
---|---|
DigiKey Part Number | LTC3450EUD-ND |
Manufacturer | |
Manufacturer Product Number | LTC3450EUD |
Description | IC CONV PS TRIPLE TFT/LCD 16QFN |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 3 Output 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3450EUD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Applications | Converter, TFT LCD | |
Voltage - Input | 1.5V ~ 4.6V | |
Number of Outputs | 3 | |
Voltage - Output | 5.1V, -5V, ±10V, ±15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |