16-QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3450EUD#PBF

DigiKey Part Number
LTC3450EUD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3450EUD#PBF
Description
IC REG CONV TFT LCD 3OUT 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 3 Output 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3450EUD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Converter, TFT LCD
Voltage - Input
1.5V ~ 4.6V
Number of Outputs
3
Voltage - Output
5.1V, -5V, ±10V, ±15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$77.18000$77.18
10$52.18100$521.81
25$45.66960$1,141.74
121$37.48760$4,536.00
363$34.58890$12,555.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.