


LTC2900-2CMS#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC2900-2CMS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2900-2CMS#TRPBFCT-ND - Cut Tape (CT) 505-LTC2900-2CMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2900-2CMS#TRPBF |
Description | IC SUPERVISOR 4 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2900-2CMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 16 Selectable Threshold Combinations | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 5ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.50000 | $61.50 |
10 | $41.03900 | $410.39 |
25 | $35.69800 | $892.45 |
100 | $29.65900 | $2,965.90 |
250 | $26.69396 | $6,673.49 |
500 | $25.45410 | $12,727.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.45410 | $63,635.25 |